TC74LCX125FTEL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 1.557
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 6.624
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 500
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.290
Unit Price: kr.3.74061
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.420
Unit Price: kr.6.59000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.302
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13.672
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.257
Unit Price: kr.11.35000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74LCX125FTEL

DigiKey Part Number
TC74LCX125FTELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC74LCX125FTEL
Description
IC BUFF 1.65V/3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
EDA/CAD Models
TC74LCX125FTEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Toshiba Semiconductor and Storage
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX125FTToshiba Semiconductor and Storage1.557264-74LCX125FTCT-NDkr.1.84000Parametric Equivalent
74LCX126FTToshiba Semiconductor and Storage6.62474LCX126FTCT-NDkr.1.84000Parametric Equivalent
74ALVC125PW,118Nexperia USA Inc.5001727-74ALVC125PW,118CT-NDkr.2.54000Parametric Equivalent
74ALVC125PW-Q100JNexperia USA Inc.2.2901727-74ALVC125PW-Q100JTR-NDkr.3.74061Parametric Equivalent
SN74ALVC125PWRochester Electronics, LLC4.4202156-SN74ALVC125PW-NDkr.6.59000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes