
SN74ALVC125PW | |
|---|---|
DigiKey Part Number | 296-26434-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC125PW |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC125PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.69000 | kr.6.69 |
| 10 | kr.4.80300 | kr.48.03 |
| 90 | kr.3.85656 | kr.347.09 |
| 180 | kr.3.66011 | kr.658.82 |
| 270 | kr.3.56152 | kr.961.61 |
| 540 | kr.3.41719 | kr.1,845.28 |
| 1.080 | kr.3.29823 | kr.3,562.09 |
| 2.520 | kr.3.18112 | kr.8,016.42 |
| 5.040 | kr.3.10398 | kr.15,644.06 |
| Unit Price without VAT: | kr.6.69000 |
|---|---|
| Unit Price with VAT: | kr.8.36250 |


