Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX126FT

DigiKey Part Number
74LCX126FTTR-ND - Tape & Reel (TR)
74LCX126FTCT-ND - Cut Tape (CT)
74LCX126FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX126FT
Description
IC BUFF 1.65V/3.6V 14-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX126FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Toshiba Semiconductor and Storage
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.624
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.24300kr.12.43
25kr.1.10080kr.27.52
100kr.0.94590kr.94.59
250kr.0.87188kr.217.97
500kr.0.82712kr.413.56
1.000kr.0.79022kr.790.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.75129kr.1,878.23
5.000kr.0.72783kr.3,639.15
7.500kr.0.71608kr.5,370.60
12.500kr.0.70307kr.8,788.38
17.500kr.0.69545kr.12,170.38
25.000kr.0.68814kr.17,203.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000