Similar
Similar

74ALVC125PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74ALVC125PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVC125PW-Q100J |
Description | IC BUFF 1.65V/3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVC125PW | Rochester Electronics, LLC | 4.315 | 2156-SN74ALVC125PW-ND | kr.6.59000 | Similar |
| SN74LVC125AQPWRQ1 | Texas Instruments | 78.762 | 296-23268-1-ND | kr.3.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.38643 | kr.3,466.08 |
| Unit Price without VAT: | kr.1.38643 |
|---|---|
| Unit Price with VAT: | kr.1.73304 |


