RN4603(TE85L,F) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 186.751
Unit Price: kr.2.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.43803
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz, 250MHz 300mW Surface Mount SM6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN4603(TE85L,F)

DigiKey Part Number
RN4603(TE85LF)TR-ND - Tape & Reel (TR)
RN4603(TE85LF)CT-ND - Cut Tape (CT)
RN4603(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN4603(TE85L,F)
Description
TRANS PREBIAS 1NPN 1PNP 50V SM6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz, 250MHz 300mW Surface Mount SM6
Datasheet
 Datasheet
EDA/CAD Models
RN4603(TE85L,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 5V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Active
Frequency - Transition
200MHz, 250MHz
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Power - Max
300mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SC-74, SOT-457
Resistor - Base (R1)
22kOhms
Supplier Device Package
SM6
Resistor - Emitter Base (R2)
22kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCX124EK-7-FDiodes Incorporated186.751DCX124EK-FDICT-NDkr.2.41000Similar
PIMD2,115Nexperia USA Inc.0PIMD2,115-NDkr.0.43803Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.36300kr.13.63
100kr.0.85210kr.85.21
500kr.0.63070kr.315.35
1.000kr.0.55893kr.558.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.46760kr.1,402.80
6.000kr.0.42147kr.2,528.82
9.000kr.0.39795kr.3,581.55
15.000kr.0.37151kr.5,572.65
21.000kr.0.35584kr.7,472.64
30.000kr.0.34061kr.10,218.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500