
PIMD2,125 | |
|---|---|
DigiKey Part Number | 1727-PIMD2,125TR-ND - Tape & Reel (TR) 1727-PIMD2,125CT-ND - Cut Tape (CT) 1727-PIMD2,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIMD2,125 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 600mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 600mW |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SC-74, SOT-457 |
Resistor - Base (R1) 22kOhms | Supplier Device Package 6-TSOP |
Resistor - Emitter Base (R2) 22kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.35000 | kr.13.50 |
| 100 | kr.0.84640 | kr.84.64 |
| 500 | kr.0.62640 | kr.313.20 |
| 1.000 | kr.0.55513 | kr.555.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46432 | kr.1,392.96 |
| 6.000 | kr.0.41847 | kr.2,510.82 |
| 9.000 | kr.0.39509 | kr.3,555.81 |
| 15.000 | kr.0.36881 | kr.5,532.15 |
| 21.000 | kr.0.35323 | kr.7,417.83 |
| 30.000 | kr.0.33809 | kr.10,142.70 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

