Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SC-74R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCX124EK-7-F

DigiKey Part Number
DCX124EK-FDITR-ND - Tape & Reel (TR)
DCX124EK-FDICT-ND - Cut Tape (CT)
DCX124EK-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCX124EK-7-F
Description
TRANS PREBIAS 1NPN 1PNP SC-74R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SC-74R
Datasheet
 Datasheet
EDA/CAD Models
DCX124EK-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Power - Max
300mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SC-74, SOT-457
Resistor - Base (R1)
22kOhms
Supplier Device Package
SC-74R
Resistor - Emitter Base (R2)
22kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IMD2AT108Rohm Semiconductor1.851IMD2AT108CT-NDkr.3.49000Similar
PIMD2,125Nexperia USA Inc.5.9981727-PIMD2,125CT-NDkr.2.22000Similar
In-Stock: 165.795
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.47100kr.14.71
100kr.0.92180kr.92.18
500kr.0.68370kr.341.85
1.000kr.0.60667kr.606.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.50857kr.1,525.71
6.000kr.0.45908kr.2,754.48
9.000kr.0.43385kr.3,904.65
15.000kr.0.40547kr.6,082.05
21.000kr.0.38866kr.8,161.86
30.000kr.0.37232kr.11,169.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250