PIMD2,115 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.2.47000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 600mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIMD2,115

DigiKey Part Number
PIMD2,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIMD2,115
Description
TRANS PREBIAS 1NPN 1PNP 6-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 600mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
100nA (ICBO)
Packaging
Tape & Reel (TR)
Power - Max
600mW
Part Status
Active
Grade
Automotive
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SC-74, SOT-457
Resistor - Base (R1)
22kOhms
Supplier Device Package
6-TSOP
Resistor - Emitter Base (R2)
22kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMG264020RPanasonic Industry0DMG264020RCT-NDkr.2.47000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.43803kr.1,314.09
6.000kr.0.39479kr.2,368.74
9.000kr.0.37273kr.3,354.57
15.000kr.0.34793kr.5,218.95
21.000kr.0.33324kr.6,998.04
30.000kr.0.32903kr.9,870.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.43803
Unit Price with VAT:kr.0.54754