TRS208IDWR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 538
Unit Price: kr.15.36000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.19.65000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.8.96375
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 49
Unit Price: kr.123.01000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 411
Unit Price: kr.45.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 123
Unit Price: kr.45.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.18.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 313
Unit Price: kr.36.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.855
Unit Price: kr.36.10000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 395
Unit Price: kr.19.97000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.10.69255
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 69
Unit Price: kr.79.74000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 328
Unit Price: kr.77.06000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 601
Unit Price: kr.45.95000
Datasheet
74AC11240DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS208IDWR

DigiKey Part Number
296-24999-2-ND - Tape & Reel (TR)
296-24999-1-ND - Cut Tape (CT)
296-24999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS208IDWR
Description
IC TRANSCEIVER FULL 4/4 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS208IDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.10.51991kr.21,039.82
4.000kr.10.30232kr.41,209.28
6.000kr.10.19341kr.61,160.46
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.02000kr.17.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.17.02000
Unit Price with VAT:kr.21.27500