Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS61151DRCR | |
|---|---|
DigiKey Part Number | 296-21162-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61151DRCR |
Description | IC LED DRV RGLTR PWM 35MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 35mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61151DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 27V | |
Current - Output / Channel | 35mA | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.34377 | kr.28,031.31 |
| Unit Price without VAT: | kr.9.34377 |
|---|---|
| Unit Price with VAT: | kr.11.67971 |



