LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 35mA 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61150DRCT

DigiKey Part Number
296-50114-2-ND - Tape & Reel (TR)
296-50114-1-ND - Cut Tape (CT)
296-50114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61150DRCT
Description
IC LED DRV RGLTR PWM 35MA 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 35mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS61150DRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
6V
Voltage - Output
27V
Current - Output / Channel
35mA
Frequency
1.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.21.18000kr.21.18
10kr.15.90100kr.159.01
25kr.14.57680kr.364.42
100kr.13.12320kr.1,312.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.12.34120kr.3,085.30
Manufacturers Standard Package
Unit Price without VAT:kr.21.18000
Unit Price with VAT:kr.26.47500

Other Suppliers on DigiKey

2.955In Stock
Ships from Rochester Electronics, LLC