LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 35mA 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61141DRCR

DigiKey Part Number
296-21160-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61141DRCR
Description
IC LED DRV RGLTR PWM 35MA 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 35mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS61141DRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
6V
Voltage - Output
27V
Current - Output / Channel
35mA
Frequency
1.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 77.700 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.25133kr.21,753.99
6.000kr.7.10679kr.42,640.74
9.000kr.7.03442kr.63,309.78
Manufacturers Standard Package
Unit Price without VAT:kr.7.25133
Unit Price with VAT:kr.9.06416

Other Suppliers on DigiKey

77.700In Stock
Ships from Rochester Electronics, LLC