
TPS61150EVM-150 | |
|---|---|
DigiKey Part Number | 296-TPS61150EVM-150-ND |
Manufacturer | |
Manufacturer Product Number | TPS61150EVM-150 |
Description | EVAL BOARD FOR TPS61150 |
Customer Reference | |
Detailed Description | TPS61150 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 15.1mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 28V | |
Features | Dimmable | |
Voltage - Input | 3V ~ 6V | |
Contents | Board(s) | |
Utilized IC / Part | TPS61150 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.478.42000 | kr.478.42 |
| Unit Price without VAT: | kr.478.42000 |
|---|---|
| Unit Price with VAT: | kr.598.02500 |


