Power Switch/Driver 1:1 N-Channel 1.1A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2551DBVR

DigiKey Part Number
296-26926-2-ND - Tape & Reel (TR)
296-26926-1-ND - Cut Tape (CT)
296-26926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2551DBVR
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.1A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS2551DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
85mOhm
Part Status
Not For New Designs
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
SOT-23-6
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 6.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2550DBVTTexas Instruments17.097296-23131-1-NDkr.25.38000Parametric Equivalent
TPS2551DBVRTexas Instruments2.186296-26926-1-NDkr.21.99000Parametric Equivalent
TPS2551DBVTTexas Instruments341296-23133-1-NDkr.26.22000Parametric Equivalent
TPS2551QDBVRQ1Texas Instruments3.655296-23692-1-NDkr.25.06000Parametric Equivalent
MIC2009A-1YM6-TRMicrochip Technology109.390576-3581-1-NDkr.3.59000Similar
In-Stock: 1.977
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.99000kr.21.99
10kr.16.52500kr.165.25
25kr.15.15320kr.378.83
100kr.13.64820kr.1,364.82
250kr.12.93052kr.3,232.63
500kr.12.76910kr.6,384.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.70218kr.35,106.54
Manufacturers Standard Package
Unit Price without VAT:kr.21.99000
Unit Price with VAT:kr.27.48750

Other Suppliers on DigiKey

209In Stock
Ships from Rochester Electronics, LLC