Power Switch/Driver 1:1 N-Channel 1.1A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2551QDBVRQ1

DigiKey Part Number
296-23692-2-ND - Tape & Reel (TR)
296-23692-1-ND - Cut Tape (CT)
296-23692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2551QDBVRQ1
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.1A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS2551QDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.1A
Mfr
Rds On (Typ)
85mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Not For New Designs
Features
Slew Rate Controlled
Switch Type
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
SOT-23-6
Voltage - Load
2.5V ~ 6.5V
Package / Case
Voltage - Supply (Vcc/Vdd)
Not Required
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS2553QDBVRQ1Texas Instruments0296-40729-1-NDkr.9.68000MFR Recommended
In-Stock: 3.655
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.06000kr.25.06
10kr.18.91000kr.189.10
25kr.17.37120kr.434.28
100kr.15.68080kr.1,568.08
250kr.14.87452kr.3,718.63
500kr.14.76980kr.7,384.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.13.49495kr.40,484.85
Manufacturers Standard Package
Unit Price without VAT:kr.25.06000
Unit Price with VAT:kr.31.32500