
TPS2551DBVT | |
|---|---|
DigiKey Part Number | 296-23133-2-ND - Tape & Reel (TR) 296-23133-1-ND - Cut Tape (CT) 296-23133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2551DBVT |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.1A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2551DBVT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 85mOhm |
Part Status Not For New Designs | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-23-6 |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 6.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2550DBVT | Texas Instruments | 17.097 | 296-23131-1-ND | kr.25.38000 | Parametric Equivalent |
| TPS2551DBVR | Texas Instruments | 2.186 | 296-26926-1-ND | kr.21.99000 | Parametric Equivalent |
| TPS2551QDBVRQ1 | Texas Instruments | 3.655 | 296-23692-1-ND | kr.25.06000 | Parametric Equivalent |
| MIC2009A-1YM6-TR | Microchip Technology | 109.390 | 576-3581-1-ND | kr.3.59000 | Similar |
| MIC2019A-1YM6-TR | Microchip Technology | 3.450 | 576-3583-1-ND | kr.4.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.22000 | kr.26.22 |
| 10 | kr.19.82600 | kr.198.26 |
| 25 | kr.18.22480 | kr.455.62 |
| 100 | kr.16.46470 | kr.1,646.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.15.62528 | kr.3,906.32 |
| 500 | kr.15.11914 | kr.7,559.57 |
| 750 | kr.14.86573 | kr.11,149.30 |
| 1.250 | kr.14.58486 | kr.18,231.08 |
| 1.750 | kr.14.42078 | kr.25,236.37 |
| 2.500 | kr.14.26292 | kr.35,657.30 |
| Unit Price without VAT: | kr.26.22000 |
|---|---|
| Unit Price with VAT: | kr.32.77500 |

