Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV1117IDCYRG3

DigiKey Part Number
296-50546-2-ND - Tape & Reel (TR)
296-50546-1-ND - Cut Tape (CT)
296-50546-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117IDCYRG3
Description
IC REG LIN POS ADJ 800MA SOT223
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TLV1117IDCYRG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.3V @ 800mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
15V
Supplier Device Package
SOT-223-4
Voltage - Output (Min/Fixed)
1.25V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM1117IMP-ADJ/NOPBTexas Instruments11.853LM1117IMP-ADJ/NOPBCT-NDkr.9.19000Similar
LM1117IMPX-ADJ/NOPBTexas Instruments7.324LM1117IMPX-ADJ/NOPBCT-NDkr.6.78000Similar
LM1117MP-ADJ/NOPBTexas Instruments6.055LM1117MP-ADJ/NOPBCT-NDkr.9.19000Similar
LM1117MPX-ADJ/NOPBTexas Instruments5.687LM1117MPX-ADJ/NOPBCT-NDkr.6.78000Similar
LD1117SC-RSTMicroelectronics33.943497-4241-1-NDkr.2.85000Similar
In-Stock: 2.495
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.13700kr.21.37
25kr.1.90440kr.47.61
100kr.1.65350kr.165.35
250kr.1.53300kr.383.25
500kr.1.46060kr.730.30
1.000kr.1.40089kr.1,400.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.30832kr.3,270.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000