


LM1117IMPX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM1117IMPX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM1117IMPX-ADJ/NOPBCT-ND - Cut Tape (CT) LM1117IMPX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117IMPX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117IMPX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.88200 | kr.48.82 |
| 25 | kr.4.40520 | kr.110.13 |
| 100 | kr.3.88390 | kr.388.39 |
| 250 | kr.3.63512 | kr.908.78 |
| 500 | kr.3.48536 | kr.1,742.68 |
| 1.000 | kr.3.39507 | kr.3,395.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.26035 | kr.6,520.70 |
| 4.000 | kr.3.17679 | kr.12,707.16 |
| 6.000 | kr.3.13494 | kr.18,809.64 |
| 10.000 | kr.3.08856 | kr.30,885.60 |
| 14.000 | kr.3.06144 | kr.42,860.16 |
| 20.000 | kr.3.03539 | kr.60,707.80 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |











