LM1117IMP-5.0/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM1117IMP-5.0/NOPB

LM1117MP-ADJ/NOPB

DigiKey Part Number
LM1117MP-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM1117MP-ADJ/NOPBCT-ND - Cut Tape (CT)
LM1117MP-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1117MP-ADJ/NOPB
Description
IC REG LIN POS ADJ 800MA SOT-223
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LM1117MP-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.243
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.02000kr.9.02
10kr.6.55400kr.65.54
25kr.5.94440kr.148.61
100kr.5.27040kr.527.04
250kr.4.94976kr.1,237.44
500kr.4.75636kr.2,378.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.59718kr.4,597.18
2.000kr.4.46615kr.8,932.30
3.000kr.4.40051kr.13,201.53
5.000kr.4.32782kr.21,639.10
7.000kr.4.28533kr.29,997.31
10.000kr.4.24445kr.42,444.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.02000
Unit Price with VAT:kr.11.27500