Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1117MPX-ADJ/NOPB

DigiKey Part Number
LM1117MPX-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM1117MPX-ADJ/NOPBCT-ND - Cut Tape (CT)
LM1117MPX-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1117MPX-ADJ/NOPB
Description
IC REG LIN POS ADJ 800MA SOT-223
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LM1117MPX-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.704
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.88200kr.48.82
25kr.4.40520kr.110.13
100kr.3.88390kr.388.39
250kr.3.63512kr.908.78
500kr.3.48536kr.1,742.68
1.000kr.3.39507kr.3,395.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.26035kr.6,520.70
4.000kr.3.17679kr.12,707.16
6.000kr.3.13494kr.18,809.64
10.000kr.3.08856kr.30,885.60
14.000kr.3.06144kr.42,860.16
20.000kr.3.03539kr.60,707.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500