TLC59582RTQR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.28.01299
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 476
Unit Price: kr.56.96000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 628
Unit Price: kr.50.43000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15.200
Unit Price: kr.32.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 164
Unit Price: kr.53.70000
Datasheet
56 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC59582RTQR

DigiKey Part Number
296-51671-2-ND - Tape & Reel (TR)
296-51671-1-ND - Cut Tape (CT)
296-51671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC59582RTQR
Description
IC LED DRIVER LINEAR 25MA 56QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 48 Output Linear Shift Register Dimming 25mA 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
TLC59582RTQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
48
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
10V
Current - Output / Channel
25mA
Frequency
-
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.89000kr.37.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.24.57450kr.49,149.00
Manufacturers Standard Package
Unit Price without VAT:kr.37.89000
Unit Price with VAT:kr.47.36250