
TLC5958RTQT | |
|---|---|
DigiKey Part Number | 296-39584-2-ND - Tape & Reel (TR) 296-39584-1-ND - Cut Tape (CT) 296-39584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5958RTQT |
Description | IC LED DRIVER LINEAR 25MA 56QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear Shift Register Dimming 25mA 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5958RTQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 48 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 10V | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.70000 | kr.53.70 |
| 10 | kr.41.62600 | kr.416.26 |
| 25 | kr.38.61760 | kr.965.44 |
| 100 | kr.35.30750 | kr.3,530.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.33.72928 | kr.8,432.32 |
| 500 | kr.32.77824 | kr.16,389.12 |
| 750 | kr.32.30216 | kr.24,226.62 |
| 1.250 | kr.31.77426 | kr.39,717.83 |
| 1.750 | kr.31.46602 | kr.55,065.54 |
| Unit Price without VAT: | kr.53.70000 |
|---|---|
| Unit Price with VAT: | kr.67.12500 |

