TLC59581RTQR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 476
Unit Price: kr.57.23000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.38.07000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 625
Unit Price: kr.50.67000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15.200
Unit Price: kr.32.15000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 164
Unit Price: kr.53.95000
Datasheet
LED Driver IC 48 Output Linear Shift Register Dimming 25mA 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC59581RTQR

DigiKey Part Number
296-51670-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC59581RTQR
Description
IC LED DRIVER LINEAR 25MA 56QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 48 Output Linear Shift Register Dimming 25mA 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
TLC59581RTQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
48
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
10V
Current - Output / Channel
25mA
Frequency
-
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.28.14431kr.56,288.62
Manufacturers Standard Package
Unit Price without VAT:kr.28.14431
Unit Price with VAT:kr.35.18039