LED Driver IC 48 Output Linear Shift Register Dimming 25mA 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC59581RTQT

DigiKey Part Number
296-TLC59581RTQTTR-ND - Tape & Reel (TR)
296-TLC59581RTQTCT-ND - Cut Tape (CT)
296-TLC59581RTQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC59581RTQT
Description
IC LED DRIVER LINEAR 25MA 56QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 48 Output Linear Shift Register Dimming 25mA 56-QFN (8x8)
cms-datasheet
 cms-datasheet
EDA/CAD Models
TLC59581RTQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
48
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
10V
Current - Output / Channel
25mA
Frequency
-
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
Quantitycms-unit-priceExt Price
1kr.57.23000kr.57.23
10kr.44.45100kr.444.51
25kr.41.26000kr.1,031.50
100kr.37.75890kr.3,775.89
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
250kr.36.08900kr.9,022.25
500kr.35.08246kr.17,541.23
750kr.34.57848kr.25,933.86
1.250kr.34.02021kr.42,525.26
1.750kr.33.69371kr.58,963.99
Manufacturers Standard Package
Unit Price without VAT:kr.57.23000
Unit Price with VAT:kr.71.53750