Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL4051A12IDBZRG4 | |
|---|---|
DigiKey Part Number | TL4051A12IDBZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL4051A12IDBZRG4 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051A12IDBZRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.56484 | kr.25,694.52 |
| 6.000 | kr.8.39894 | kr.50,393.64 |
| Unit Price without VAT: | kr.8.56484 |
|---|---|
| Unit Price with VAT: | kr.10.70605 |


