Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3
SOT-23-3

LM4041DIM3-1.2/NOPB

DigiKey Part Number
LM4041DIM3-1.2NS/NOPBTR-ND - Tape & Reel (TR)
LM4041DIM3-1.2NS/NOPBCT-ND - Cut Tape (CT)
LM4041DIM3-1.2NS/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041DIM3-1.2/NOPB
Description
IC VREF SHUNT 1% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041DIM3-1.2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.612
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.91600kr.29.16
25kr.2.61480kr.65.37
100kr.2.28300kr.228.30
250kr.2.12492kr.531.23
500kr.2.02944kr.1,014.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.95088kr.1,950.88
2.000kr.1.88615kr.3,772.30
3.000kr.1.85375kr.5,561.25
5.000kr.1.81784kr.9,089.20
7.000kr.1.79686kr.12,578.02
10.000kr.1.77668kr.17,766.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000