


LM4041EIM3X-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4041EIM3X-1.2/NOPBTR-ND - Tape & Reel (TR) LM4041EIM3X-1.2/NOPBCT-ND - Cut Tape (CT) LM4041EIM3X-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041EIM3X-1.2/NOPB |
Description | IC VREF SHUNT 2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041EIM3X-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.2.17000 | kr.21.70 |
| 25 | kr.1.94040 | kr.48.51 |
| 100 | kr.1.68510 | kr.168.51 |
| 250 | kr.1.56288 | kr.390.72 |
| 500 | kr.1.48954 | kr.744.77 |
| 1.000 | kr.1.42906 | kr.1,429.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.35430 | kr.4,062.90 |
| 6.000 | kr.1.31773 | kr.7,906.38 |
| 9.000 | kr.1.29941 | kr.11,694.69 |
| 15.000 | kr.1.27912 | kr.19,186.80 |
| 21.000 | kr.1.26726 | kr.26,612.46 |
| 30.000 | kr.1.25586 | kr.37,675.80 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |


