


LM4041CIM3X-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4041CIM3X-1.2/NOPBTR-ND - Tape & Reel (TR) LM4041CIM3X-1.2/NOPBCT-ND - Cut Tape (CT) LM4041CIM3X-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CIM3X-1.2/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIM3X-1.2/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL4051C12IDBZR | Texas Instruments | 9.000 | 296-22836-1-ND | kr.7.31000 | Direct |
| LM4041B12IDBZR | Texas Instruments | 16.725 | 296-20912-1-ND | kr.10.51000 | Similar |
| LM4041D12IDBZR | Texas Instruments | 9.274 | 296-20919-1-ND | kr.5.13000 | Similar |
| TL4051A12IDBZR | Texas Instruments | 14.792 | 296-22827-1-ND | kr.12.05000 | Similar |
| TL4051B12IDBZR | Texas Instruments | 6.545 | 296-22832-1-ND | kr.10.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.3.60200 | kr.36.02 |
| 25 | kr.3.23840 | kr.80.96 |
| 100 | kr.2.83900 | kr.283.90 |
| 250 | kr.2.64784 | kr.661.96 |
| 500 | kr.2.53284 | kr.1,266.42 |
| 1.000 | kr.2.43804 | kr.2,438.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.32102 | kr.6,963.06 |
| 6.000 | kr.2.26374 | kr.13,582.44 |
| 9.000 | kr.2.23506 | kr.20,115.54 |
| 15.000 | kr.2.20327 | kr.33,049.05 |
| 21.000 | kr.2.18470 | kr.45,878.70 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |


