TAS5086, TAS5186A PurePath Digital™ 6-Channel Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5086-5186V6EVM

DigiKey Part Number
296-30989-ND
Manufacturer
Manufacturer Product Number
TAS5086-5186V6EVM
Description
EVAL BOARD FOR TAS5086 TAS5186A
Customer Reference
Detailed Description
TAS5086, TAS5186A PurePath Digital™ 6-Channel Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Amplifier Type
Class D
Output Type
6-Channel
Max Output Power x Channels @ Load
60W x 1 @ 3Ohm; 30W x 5 @ 6Ohm
Voltage - Supply
10.8V ~ 13.2V
Utilized IC / Part
TAS5086, TAS5186A
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,469.12000kr.2,469.12
Manufacturers Standard Package
Unit Price without VAT:kr.2,469.12000
Unit Price with VAT:kr.3,086.40000