
| TAS5086DBTR | |
|---|---|
| DigiKey Part Number | 296-26678-2-ND - Tape & Reel (TR) 296-26678-1-ND - Cut Tape (CT) 296-26678-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TAS5086DBTR | 
| Description | IC MODULATOR 38TSSOP | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Audio Modulator 6 Channel 38-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TAS5086DBTR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Modulator | |
| Applications | Digital Audio Interfacing | |
| Number of Channels | 6 | |
| Interface | I2C, I2S | |
| Voltage - Supply | 3V ~ 3.6V | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Specifications | 32kHz ~ 192kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 38-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.48.58000 | kr.48.58 | 
| 10 | kr.37.54200 | kr.375.42 | 
| 25 | kr.34.78280 | kr.869.57 | 
| 100 | kr.31.75360 | kr.3,175.36 | 
| 250 | kr.30.30888 | kr.7,577.22 | 
| 500 | kr.29.43808 | kr.14,719.04 | 
| 1.000 | kr.28.72147 | kr.28,721.47 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.26.01600 | kr.52,032.00 | 
| Unit Price without VAT: | kr.48.58000 | 
|---|---|
| Unit Price with VAT: | kr.60.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark