


TAS5086DBT | |
|---|---|
DigiKey Part Number | 296-17808-5-ND |
Manufacturer | |
Manufacturer Product Number | TAS5086DBT |
Description | IC MODULATOR 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Modulator 6 Channel 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5086DBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Modulator | |
Applications | Digital Audio Interfacing | |
Number of Channels | 6 | |
Interface | I2C, I2S | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | 32kHz ~ 192kHz | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.36.41150 | kr.7,282.30 |
| Unit Price without VAT: | kr.36.41150 |
|---|---|
| Unit Price with VAT: | kr.45.51438 |






