
TAS5186ADDV | |
|---|---|
DigiKey Part Number | 296-19320-5-ND |
Manufacturer | |
Manufacturer Product Number | TAS5186ADDV |
Description | IC AMP D 6 CHAN 60W 44HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 6-Channel Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5186ADDV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 6-Channel | |
Max Output Power x Channels @ Load | 60W x 1 @ 3Ohm; 30W x 5 @ 6Ohm | |
Voltage - Supply | 10.8V ~ 13.2V | |
Features | Digital Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 44-HTSSOP | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | kr.105.42171 | kr.7,379.52 |
| Unit Price without VAT: | kr.105.42171 |
|---|---|
| Unit Price with VAT: | kr.131.77714 |


