SN74HCT574DBRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.432
Unit Price: kr.4.62000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 49.950
Unit Price: kr.2.88000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 158
Unit Price: kr.2.95000
Datasheet

Similar


onsemi
In Stock: 2.932
Unit Price: kr.4.81000
Datasheet

Similar


onsemi
In Stock: 22.347
Unit Price: kr.3.91010
Datasheet

Similar


onsemi
In Stock: 1.820
Unit Price: kr.3.97000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.4.74000
Datasheet

Similar


onsemi
In Stock: 9.731
Unit Price: kr.4.10000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT574DBRE4

DigiKey Part Number
SN74HCT574DBRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HCT574DBRE4
Description
IC FF D-TYPE SINGLE 8BIT 20SSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT574DBRE4 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
47ns @ 5.5V, 150pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
6mA, 6mA
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Discontinued at DigiKey
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Package / Case
20-SSOP (0.209", 5.30mm Width)
Clock Frequency
40 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT574DBRTexas Instruments4.432296-31842-1-NDkr.4.62000MFR Recommended
74HCT574PW-Q100,11Nexperia USA Inc.49.9501727-74HCT574PW-Q100,11CT-NDkr.2.88000Upgrade
74HCT574PW,118Nexperia USA Inc.1581727-1530-1-NDkr.2.95000Similar
74VHCT574AMTCXonsemi2.932488-74VHCT574AMTCXCT-NDkr.4.81000Similar
MC74VHCT574ADTRGonsemi22.347MC74VHCT574ADTRGOSCT-NDkr.3.91010Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.91445kr.3,828.90
4.000kr.1.86070kr.7,442.80
6.000kr.1.83380kr.11,002.80
10.000kr.1.80397kr.18,039.70
14.000kr.1.78655kr.25,011.70
20.000kr.1.76979kr.35,395.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.91445
Unit Price with VAT:kr.2.39306