
74VHCT574AMTCX | |
|---|---|
DigiKey Part Number | 488-74VHCT574AMTCXTR-ND - Tape & Reel (TR) 488-74VHCT574AMTCXCT-ND - Cut Tape (CT) 488-74VHCT574AMTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT574AMTCX |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT574AMTCX Models |
Category | Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, - |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 130 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.81000 | kr.4.81 |
| 10 | kr.3.43600 | kr.34.36 |
| 25 | kr.3.08960 | kr.77.24 |
| 100 | kr.2.70690 | kr.270.69 |
| 250 | kr.2.52452 | kr.631.13 |
| 500 | kr.2.41440 | kr.1,207.20 |
| 1.000 | kr.2.38612 | kr.2,386.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.22817 | kr.5,570.43 |
| 5.000 | kr.2.17050 | kr.10,852.50 |
| Unit Price without VAT: | kr.4.81000 |
|---|---|
| Unit Price with VAT: | kr.6.01250 |

