
MM74HCT574MTCX | |
|---|---|
DigiKey Part Number | MM74HCT574MTCXTR-ND - Tape & Reel (TR) MM74HCT574MTCXCT-ND - Cut Tape (CT) MM74HCT574MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT574MTCX |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT574MTCX Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.2mA, 7.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 33 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT574PWR | Texas Instruments | 3.744 | 296-17126-1-ND | kr.4.55000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.2.89700 | kr.28.97 |
| 25 | kr.2.59720 | kr.64.93 |
| 100 | kr.2.26790 | kr.226.79 |
| 250 | kr.2.11068 | kr.527.67 |
| 500 | kr.2.01608 | kr.1,008.04 |
| 1.000 | kr.1.97620 | kr.1,976.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.85580 | kr.4,639.50 |
| 5.000 | kr.1.80622 | kr.9,031.10 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

