
74HCT574PW,118 | |
|---|---|
DigiKey Part Number | 1727-1530-2-ND - Tape & Reel (TR) 1727-1530-1-ND - Cut Tape (CT) 1727-1530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT574PW,118 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 33ns @ 4.5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 76 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT574PWR | Texas Instruments | 3.744 | 296-17126-1-ND | kr.3.99000 | Upgrade |
| MC74HCT574ADTR2G | onsemi | 1.850 | MC74HCT574ADTR2GOSCT-ND | kr.3.17000 | Similar |
| MM74HCT574MTC | onsemi | 150 | MM74HCT574MTCFS-ND | kr.4.69000 | Similar |
| MM74HCT574MTCX | onsemi | 10.331 | MM74HCT574MTCXCT-ND | kr.4.06000 | Similar |
| SN74HCT574DBR | Texas Instruments | 4.556 | 296-31842-1-ND | kr.4.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.04100 | kr.20.41 |
| 25 | kr.1.82320 | kr.45.58 |
| 100 | kr.1.58120 | kr.158.12 |
| 250 | kr.1.46608 | kr.366.52 |
| 500 | kr.1.39658 | kr.698.29 |
| 1.000 | kr.1.34598 | kr.1,345.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.05308 | kr.2,632.70 |
| 5.000 | kr.1.02206 | kr.5,110.30 |
| 7.500 | kr.1.00653 | kr.7,548.97 |
| 12.500 | kr.0.98931 | kr.12,366.38 |
| 17.500 | kr.0.97925 | kr.17,136.88 |
| 25.000 | kr.0.96958 | kr.24,239.50 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

