MFR Recommended
Direct
Upgrade
Similar
Similar
Similar

SN74HC540DWRE4 | |
|---|---|
DigiKey Part Number | SN74HC540DWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC540DWRE4 |
Description | IC BUFFER INVERTING 6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC540DWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.73064 | kr.3,461.28 |
| 4.000 | kr.1.68117 | kr.6,724.68 |
| 6.000 | kr.1.65639 | kr.9,938.34 |
| 10.000 | kr.1.62893 | kr.16,289.30 |
| 14.000 | kr.1.61290 | kr.22,580.60 |
| 20.000 | kr.1.59747 | kr.31,949.40 |
| Unit Price without VAT: | kr.1.73064 |
|---|---|
| Unit Price with VAT: | kr.2.16330 |





