


SN74HC540DWR | |
|---|---|
DigiKey Part Number | 296-8333-2-ND - Tape & Reel (TR) 296-8333-1-ND - Cut Tape (CT) 296-8333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC540DWR |
Description | IC BUFFER INVERTING 6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC540DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.92000 | kr.5.92 |
| 10 | kr.4.25000 | kr.42.50 |
| 25 | kr.3.82960 | kr.95.74 |
| 100 | kr.3.36930 | kr.336.93 |
| 250 | kr.3.14940 | kr.787.35 |
| 500 | kr.3.01682 | kr.1,508.41 |
| 1.000 | kr.3.01040 | kr.3,010.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.81792 | kr.5,635.84 |
| 4.000 | kr.2.74399 | kr.10,975.96 |
| 6.000 | kr.2.70698 | kr.16,241.88 |
| 10.000 | kr.2.66596 | kr.26,659.60 |
| 14.000 | kr.2.64199 | kr.36,987.86 |
| 20.000 | kr.2.61893 | kr.52,378.60 |
| Unit Price without VAT: | kr.5.92000 |
|---|---|
| Unit Price with VAT: | kr.7.40000 |









