Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC540D,653

DigiKey Part Number
1727-2043-2-ND - Tape & Reel (TR)
1727-2043-1-ND - Cut Tape (CT)
1727-2043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC540D,653
Description
IC BUFF 2V/6V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC540D,653 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC540MTexas Instruments32296-CD74HC540M-NDkr.0.82000Similar
CD74HC540M96Texas Instruments1.969296-31599-1-NDkr.0.66000Similar
MC74HC540ADWRochester Electronics, LLC1.7732156-MC74HC540ADW-ON-NDkr.0.60737Similar
MC74HC540ADWGonsemi63MC74HC540ADWGOS-NDkr.0.68000Similar
MC74HC540ADWR2Gonsemi0MC74HC540ADWR2GOSCT-NDkr.0.65000Similar
In-Stock: 800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.92900kr.29.29
25kr.2.62720kr.65.68
100kr.2.29570kr.229.57
250kr.2.13736kr.534.34
500kr.2.04174kr.1,020.87
1.000kr.2.00357kr.2,003.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.63588kr.3,271.76
4.000kr.1.58877kr.6,355.08
6.000kr.1.56518kr.9,391.08
10.000kr.1.53904kr.15,390.40
14.000kr.1.52376kr.21,332.64
20.000kr.1.50906kr.30,181.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000