Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC540D-Q100J

DigiKey Part Number
1727-74HC540D-Q100JTR-ND - Tape & Reel (TR)
1727-74HC540D-Q100JCT-ND - Cut Tape (CT)
1727-74HC540D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC540D-Q100J
Description
IC BUFF 2V/6V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC540D-Q100J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
8
Supplier Device Package
20-SO
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC540MTexas Instruments32296-CD74HC540M-NDkr.6.09000Similar
CD74HC540M96Texas Instruments1.969296-31599-1-NDkr.4.95000Similar
MC74HC540ADWR2Gonsemi11.903MC74HC540ADWR2GOSCT-NDkr.4.82000Similar
SN74HC540DWRTexas Instruments6.565296-8333-1-NDkr.5.83000Similar
In-Stock: 1.699
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.84800kr.38.48
25kr.3.46160kr.86.54
100kr.3.04000kr.304.00
250kr.2.83904kr.709.76
500kr.2.71796kr.1,358.98
1.000kr.2.70147kr.2,701.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.24062kr.4,481.24
4.000kr.2.17957kr.8,718.28
6.000kr.2.14899kr.12,893.94
10.000kr.2.11511kr.21,151.10
14.000kr.2.09529kr.29,334.06
20.000kr.2.07626kr.41,525.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750