MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74HC4851QDRQ1 | |
|---|---|
DigiKey Part Number | 296-17266-2-ND - Tape & Reel (TR) 296-17266-1-ND - Cut Tape (CT) 296-17266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4851QDRQ1 |
Description | IC MUX 8:1 195OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4851QDRQ1 Models |
Category | Channel Capacitance (CS(off), CD(off)) 22pF |
Manufacturer Texas Instruments | Current - Leakage (IS(off)) (Max) 200nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Multiplexer/Demultiplexer Circuit 8:1 | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 195Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 78ns, 78ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMUX1308QPWRQ1 | Texas Instruments | 15.343 | 296-TMUX1308QPWRQ1CT-ND | kr.3.55000 | MFR Recommended |
| 74HC4851D,118 | Nexperia USA Inc. | 1.220 | 1727-6610-1-ND | kr.2.98000 | Similar |
| M74HC4851YRM13TR | STMicroelectronics | 0 | 497-13366-2-ND | kr.2.42528 | Similar |
| MAX4617CSE+ | Analog Devices Inc./Maxim Integrated | 774 | MAX4617CSE+-ND | kr.43.56000 | Similar |
| MAX4617CSE+T | Analog Devices Inc./Maxim Integrated | 2.500 | 175-MAX4617CSE+TCT-ND | kr.43.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.11870 | kr.5,296.75 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |






