Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M74HC4851YRM13TR | |
|---|---|
DigiKey Part Number | 497-13366-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC4851YRM13TR |
Description | IC MUX 8:1 195OHM 16SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC4851YRM13TR Models |
Category | Channel Capacitance (CS(off), CD(off)) 6.7pF, 22pF |
Manufacturer STMicroelectronics | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Multiplexer/Demultiplexer Circuit 8:1 | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 195Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 16-SO |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4851D,118 | Nexperia USA Inc. | 1.216 | 1727-6610-1-ND | kr.3.01000 | Similar |
| 74HC4851D-Q100,118 | Nexperia USA Inc. | 580 | 1727-7951-1-ND | kr.3.53000 | Similar |
| MAX4617CSE+ | Analog Devices Inc./Maxim Integrated | 764 | MAX4617CSE+-ND | kr.44.04000 | Similar |
| MAX4617CSE+T | Analog Devices Inc./Maxim Integrated | 2.500 | 175-MAX4617CSE+TCT-ND | kr.44.04000 | Similar |
| MAX4617ESE+ | Analog Devices Inc./Maxim Integrated | 1.537 | MAX4617ESE+-ND | kr.49.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.45206 | kr.6,130.15 |
| Unit Price without VAT: | kr.2.45206 |
|---|---|
| Unit Price with VAT: | kr.3.06508 |




