1 Circuit IC Switch 8:1 195Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 8:1 195Ohm 16-TSSOP
TMUX1574PWR

TMUX1308QPWRQ1

DigiKey Part Number
296-TMUX1308QPWRQ1TR-ND - Tape & Reel (TR)
296-TMUX1308QPWRQ1CT-ND - Cut Tape (CT)
296-TMUX1308QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1308QPWRQ1
Description
IC MUX 8:1 195OHM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 195Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX1308QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
195Ohm
Channel-to-Channel Matching (ΔRon)
7Ohm
Voltage - Supply, Single (V+)
1.62V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
32ns, 40ns
-3db Bandwidth
500MHz
Charge Injection
-6.5pC
Channel Capacitance (CS(off), CD(off))
2pF, 7pF
Current - Leakage (IS(off)) (Max)
1nA (Typ)
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.430
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.47900kr.24.79
25kr.2.22160kr.55.54
100kr.1.93370kr.193.37
250kr.1.79676kr.449.19
500kr.1.71420kr.857.10
1.000kr.1.66843kr.1,668.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.59030kr.3,180.60
4.000kr.1.54427kr.6,177.08
6.000kr.1.52123kr.9,127.38
10.000kr.1.49569kr.14,956.90
14.000kr.1.48076kr.20,730.64
20.000kr.1.46641kr.29,328.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750