
MAX4617ESE+ | |
|---|---|
DigiKey Part Number | MAX4617ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4617ESE+ |
Description | IC MUX 8:1 10OHM 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 10Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4617ESE+ Models |
Category | Charge Injection 3pC |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF, 27pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 1nA |
Part Status Active | Crosstalk -96dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 15ns, 10ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.39000 | kr.49.39 |
| 10 | kr.38.17300 | kr.381.73 |
| 50 | kr.33.67680 | kr.1,683.84 |
| 100 | kr.32.28450 | kr.3,228.45 |
| 250 | kr.30.81520 | kr.7,703.80 |
| 500 | kr.29.92936 | kr.14,964.68 |
| 1.000 | kr.29.20026 | kr.29,200.26 |
| Unit Price without VAT: | kr.49.39000 |
|---|---|
| Unit Price with VAT: | kr.61.73750 |

