SN74HC4851QDRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 17.430
Unit Price: kr.3.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.220
Unit Price: kr.2.98000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.2.42528
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 781
Unit Price: kr.43.56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.500
Unit Price: kr.43.56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.592
Unit Price: kr.49.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 688
Unit Price: kr.49.39000
Datasheet

Similar


onsemi
In Stock: 231
Unit Price: kr.4.06000
Datasheet

Similar


onsemi
In Stock: 1.039
Unit Price: kr.2.54000
Datasheet

Similar


onsemi
In Stock: 2.433
Unit Price: kr.3.55000
Datasheet

Similar


onsemi
In Stock: 20.260
Unit Price: kr.10.02000
Datasheet

Similar


onsemi
In Stock: 38
Unit Price: kr.5.52000
Datasheet

Similar


onsemi
In Stock: 4.520
Unit Price: kr.4.95000
Datasheet

Similar


onsemi
In Stock: 2.499
Unit Price: kr.2.79000
Datasheet
1 Circuit IC Switch 8:1 195Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4851QDRQ1

DigiKey Part Number
296-17266-2-ND - Tape & Reel (TR)
296-17266-1-ND - Cut Tape (CT)
296-17266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC4851QDRQ1
Description
IC MUX 8:1 195OHM 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 195Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4851QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
195Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
78ns, 78ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
22pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.97230kr.4,930.75
5.000kr.1.92027kr.9,601.35
7.500kr.1.89421kr.14,206.57
12.500kr.1.86534kr.23,316.75
17.500kr.1.84846kr.32,348.05
25.000kr.1.83224kr.45,806.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000