MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65LBC176AP | |
|---|---|
DigiKey Part Number | 296-9720-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LBC176AP |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC176AP Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 30Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC176ADR | Texas Instruments | 2.551 | 296-26352-1-ND | kr.24.10000 | MFR Recommended |
| LTC1481CN8 | Analog Devices Inc. | 0 | LTC1481CN8-ND | kr.0.00000 | Similar |
| LTC1481CN8#PBF | Analog Devices Inc. | 391 | LTC1481CN8#PBF-ND | kr.34.36000 | Similar |
| LTC1481IN8 | Analog Devices Inc. | 0 | LTC1481IN8-ND | kr.0.00000 | Similar |
| LTC1481IN8#PBF | Analog Devices Inc. | 44 | LTC1481IN8#PBF-ND | kr.45.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.32.56588 | kr.8,141.47 |
| Unit Price without VAT: | kr.32.56588 |
|---|---|
| Unit Price with VAT: | kr.40.70735 |




