LTC1481CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 391
Unit Price: kr.4.59000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 188
Unit Price: kr.7.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.144
Unit Price: kr.6.48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 474
Unit Price: kr.7.44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 283
Unit Price: kr.9.87000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 89
Unit Price: kr.8.97000
Datasheet

Similar


Texas Instruments
In Stock: 1.885
Unit Price: kr.3.05000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.35244
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 0
Unit Price: kr.7.52673
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.19412
Datasheet

Similar


Texas Instruments
In Stock: 268
Unit Price: kr.4.67000
Datasheet
1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half RS422, RS485 8-PDIP
8 PDIP

LTC1481CN8

DigiKey Part Number
LTC1481CN8-ND
Manufacturer
Manufacturer Product Number
LTC1481CN8
Description
IC TXRX RS485 LOWPWR W/SHTDN8DIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1481CN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
45 mV
Manufacturer
Analog Devices Inc.
Data Rate
2.5Mbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS422, RS485
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-PDIP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1481CN8#PBFAnalog Devices Inc.391LTC1481CN8#PBF-NDkr.4.59000Direct
MAX481ECPA+Analog Devices Inc./Maxim Integrated188MAX481ECPA+-NDkr.7.76000Similar
MAX485CPA+Analog Devices Inc./Maxim Integrated5.144MAX485CPA+-NDkr.6.48000Similar
MAX485ECPA+Analog Devices Inc./Maxim Integrated474MAX485ECPA+-NDkr.7.44000Similar
MAX485EEPA+Analog Devices Inc./Maxim Integrated283MAX485EEPA+-NDkr.9.87000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes