LTC1481IN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 44
Unit Price: kr.44.57000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 38
Unit Price: kr.57.44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 405
Unit Price: kr.55.03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 292
Unit Price: kr.73.04000
Datasheet

Similar


Texas Instruments
In Stock: 293
Unit Price: kr.53.32000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 89
Unit Price: kr.66.38000
Datasheet

Similar


Texas Instruments
In Stock: 2.142
Unit Price: kr.22.57000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.25.52280
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 0
Unit Price: kr.46.41600
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.24.62508
Datasheet

Similar


Texas Instruments
In Stock: 268
Unit Price: kr.34.55000
Datasheet
1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half RS422, RS485 8-PDIP
8 PDIP

LTC1481IN8

DigiKey Part Number
LTC1481IN8-ND
Manufacturer
Manufacturer Product Number
LTC1481IN8
Description
IC TXRX RS485 LOWPWR W/SHTDN8DIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1481IN8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
45 mV
Data Rate
2.5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes