1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half RS422, RS485 8-PDIP
8 PDIP

LTC1481CN8#PBF

DigiKey Part Number
LTC1481CN8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1481CN8#PBF
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1481CN8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
45 mV
Manufacturer
Analog Devices Inc.
Data Rate
2.5Mbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS422, RS485
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-PDIP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65HVD1782PRochester Electronics, LLC892156-SN65HVD1782P-NDkr.67.11000Similar
In-Stock: 381
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.34.36000kr.34.36
10kr.26.21000kr.262.10
50kr.22.94780kr.1,147.39
100kr.21.93690kr.2,193.69
250kr.20.86968kr.5,217.42
500kr.20.22650kr.10,113.25
1.000kr.19.69710kr.19,697.10
2.500kr.19.13839kr.47,845.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.34.36000
Unit Price with VAT:kr.42.95000