LT1004CDR-1-2 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 5
Unit Price: kr.21.37000
Datasheet

Upgrade


Texas Instruments
In Stock: 3.312
Unit Price: kr.16.67000
Datasheet

Upgrade


Texas Instruments
In Stock: 7
Unit Price: kr.18.32000
Datasheet

Upgrade


Texas Instruments
In Stock: 1.226
Unit Price: kr.16.67000
Datasheet

Upgrade


Texas Instruments
In Stock: 1.603
Unit Price: kr.6.91000
Datasheet

Upgrade


Texas Instruments
In Stock: 773
Unit Price: kr.5.39000
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Analog Devices Inc.
In Stock: 799
Unit Price: kr.32.71000
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 509
Unit Price: kr.58.26000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 999
Unit Price: kr.56.55000
Datasheet

Similar


onsemi
In Stock: 256
Unit Price: kr.4.56000
Datasheet
Shunt Voltage Reference IC Fixed 1.235V V ±0.32% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1004CDR-1-2

DigiKey Part Number
296-14610-2-ND - Tape & Reel (TR)
296-14610-1-ND - Cut Tape (CT)
296-14610-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1004CDR-1-2
Description
IC VREF SHUNT 0.32% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V ±0.32% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LT1004CDR-1-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.235V
Current - Output
20 mA
Tolerance
±0.32%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
10 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.5.17300kr.51.73
25kr.4.67120kr.116.78
100kr.4.12420kr.412.42
250kr.3.86260kr.965.65
500kr.3.70484kr.1,852.42
1.000kr.3.61817kr.3,618.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.43800kr.8,595.00
5.000kr.3.35539kr.16,776.95
7.500kr.3.31404kr.24,855.30
12.500kr.3.26823kr.40,852.88
17.500kr.3.24144kr.56,725.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000